Cree LED XLamp® Element G (XE-G) LEDs

Cree LED XLamp® Element G (XE-G) LEDs are for color-mixing lighting applications that require high levels of light output. The LEDs have full control over spectral content and are available in 17 colors. There is also a complete portfolio of white options for unprecedented flexibility to change and optimize product light output properties.

Features

  • Available in 70, 80, and 90 CRI white, violet, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC mint, amber, PC amber, PC yellow, red‑orange, PC red‑orange, red, PC red, and photo red
  • 3A maximum drive current
  • Reflow solderable - JEDEC J-STD‑020C compatible
  • Unlimited floor life at ≤ 30°C/85% RH
  • UL-recognized component (E349212)

Applications

  • Indoor directional lighting
  • Architectural lighting
  • Entertainment lighting
  • Aftermarket automotive

Package Outline

Mechanical Drawing - Cree LED XLamp® Element G (XE-G) LEDs

Videos

Đã phát hành: 2022-05-19 | Đã cập nhật: 2024-09-26