Cree LED J Series® 3030SWT Pro9™ LEDs
Cree LED J Series® 3030SWT Pro9™ LEDs provide excellent value for general and specialty lighting applications in the industry’s most common LED package sizes. The 3030S Pro9 LEDs include high-efficacy, high-reliability 757-footprint 3030 3V and 6V LEDs with Samsung-compatible bins and dimensions. The Pro9 version LEDs deliver a drop-in efficacy upgrade for the 3030S LED family, with up to 28% higher efficacy at 90 CRI over standard version LEDs without sacrificing color rendering quality. The Cree J Series 3030S Pro9 LEDs are optimized for lighting applications that require the highest levels of efficacy, reliability, and color quality.
Features
- 3.0mm x 3.0mm x 0.65mm industry-compatible size
- 3V and 6V configurations
- Flux and chromaticity binned at +25°C
- 2700K to 6500K ANSI CCTs available for 80 and 90 CRI
- RoHS and REACH compliant
Applications
- Outdoor areas
- Indoor harsh environments
- Horticulture
- Circadian rhythm
- Troffers
- High-bay
Specifications
- Power class
- JB3030S 3V G Class and JB3030S 3V J Class is 0.2W
- JK3030S 6V G Class and JK3030S 6V J Class is 1.0W
- +25°C temperature test
- Test current
- JB3030S 3V G Class and JB3030S 3V J Class is 65mA
- JK3030S 6V G Class and JK3030S 6V J Class is 150mA
- 4000K 80 CRI Flux (min./max.)
- JB3030S 3V G Class 37.5lm/40.5lm
- JB3030S 3V J Class 36.0lm/39.0lm
- JK3030S 6V G Class 155lm/165lm
- JK3030S 6V J Class 147lm/157lm
- 4000K 90 CRI Flux (min./max.)
- JB3030S 3V G Class 36.5lm/39.5lm
- JB3030S 3V J Class 35.0lm/38.0lm
- JK3030S 6V G Class 145lm/155lm
- JK3030S 6V J Class 139lm/149lm
- Maximum current
- JB3030S 3V G Class and JB3030S 3V J Class is 480mA
- JK3030S 6V G Class and JK3030S 6V J Class is 240mA
Mechanical Dimensions
Đã phát hành: 2026-03-31
| Đã cập nhật: 2026-04-07