Cree LED XLamp® CMB Family COB LEDs

Cree LED XLamp® CMB Family COB LEDs provide industry-leading lumen density and efficacy housed in Cree LED’s package and LES sizes. Utilizing a modern COB technology platform, the CMB family implements a no-compromise performance upgrade to existing CXA, CXB, and CMA product families. Furthermore, the LEDs retain mechanical and optical compatibility. The XLamp CMB Family COB LEDs have a metal substrate and are optimized for outdoor and premium indoor lighting applications.

Features

  • 6.0mm, 9.0mm, 12mm, 14mm, 19mm, and 23mm are available LES sizes
  • Available in both Fidelity (98CRI) and Specialty (below BBL) color points
  • Drop-in upgrades for Cree LED COB form factors (CMA, CXA, CXB)
  • Delivers up to 8% higher LPW than previous generations
  • Optimized for outdoor and premium indoor lighting applications

LES Sizes

Cree LED XLamp® CMB Family COB LEDs
Đã phát hành: 2022-10-31 | Đã cập nhật: 2024-08-05