Cree LED XLamp® CMU Pro9™ High-Power LEDs
Cree LED XLamp® CMU Pro9™ High-Power LEDs are second-generation high-efficacy metal COBs in commonly available packages and LES sizes. The devices provide industry-leading performance and feature up to 10% higher LPW than the previous generation CMT family while retaining mechanical and optical compatibility with CMT.The Cree LED CMU Pro9 high-power LEDs implement several performance advantages versus competing LEDs, including higher maximum current, higher minimum flux values, and higher typical efficacy.
Features
- Available LES sizes of 9.8mm, 14.5mm, and 22mm
- Available in both Fidelity (98 CRI) and Specialty (below BBL) color points
- Pro9 versions are now available with 15% higher efficacy for 90 and 95 CRI
Applications
- High-color rendering light needs
- Quality indoor and outdoor commercial lighting designs
CMU Sizes
Additional Resources
- XLamp® CMU1003 Pro9™ LED Datasheet
- XLamp® CMU1006 Pro9™ LED Datasheet
- XLamp® CMU1010 Pro9™ LED Datasheet
- XLamp® CMU1013 Pro9™ LED Datasheet
- XLamp® CMU1516 Pro9™ LED Datasheet
- XLamp® CMU1519 Pro9™ LED Datasheet
- XLamp® CMU1526 Pro9™ LED Datasheet
- XLamp® CMU1532 Pro9™ LED Datasheet
- XLamp® CMU2236 Pro9™ LED Datasheet
- XLamp® CMU2239 Pro9™ LED Datasheet
- XLamp® CMU2258 Pro9™ LED Datasheet
- XLamp® CMU2287 Pro9™ LED Datasheet
Đã phát hành: 2023-05-19
| Đã cập nhật: 2023-10-26