Cree LED LS8 Square Printed Circuit Board Assemblies
Cree LED LS8 Square PCBAs with 8 J Series 5050s are equipped with three performance options, including either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs. These PCBAs feature 2700K to 5000K ANSI CCTs, 70CRI options, a 120° typical viewing angle (FWHM)—standard, and >3000V isolation breakdown voltage (Vac). The LS8 square PCBAs are available in an 8 LED square configuration with a centered 2-pole connector and TVS diode circuit protection. These Printed Circuit Board Assemblies (PCBAs) comply with RoHS and REACH. Typical applications include street lights, outdoor areas, and indoor directional lights.
Features
- Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
- 2700K to 5000K ANSI CCTs
- 70CRI (other options available)
- 3‑step MacAdam ellipse
- Flux and chromaticity binned at Tc = 60°C
- 120° typical viewing angle (FWHM) - standard
- 125°C LED junction temperature (Tj)
- 2‑pin poke‑in connector
- 2000‑V, Class 2 ESD‑rated LEDs
- REACH and RoHS compliant
Applications
- Street lights
- Outdoor area
- Indoor directional lights
Typical Spatial Distribution
Relative Spectral Power Distribution
Chromaticity (TC = 85°C)
Mechanical Drawing
Additional Resource
Đã phát hành: 2025-10-01
| Đã cập nhật: 2025-10-15