Cree LED XLamp® XR-E LEDs

Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.

Cree LED XLamp XR-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, and emergency-vehicle lighting.

Features

  • Guaranteed minimum flux order codes up to 114lm in white, 30.6lm in blue, and 67.2lm in green at 350mA
  • Available in white (2,600K to 10,000K CCT), blue, royal blue, and green
  • Industry-leading JEDEC standard pre-qualification testing
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS-compliant
  • Lumen maintenance of greater than 70% after 50,000 hours

Specifications

  • Maximum drive current up to 1000mA
  • 8°C/W Thermal resistance
  • 150°C Max junction temperature

Mechanical Dimensions

Cree LED XLamp® XR-E LEDs
Đã phát hành: 2011-08-01 | Đã cập nhật: 2022-03-11