Cree LED XLamp® XP-G LEDs

Cree LED XLamp® XP-G LEDs deliver unprecedented levels of light output and efficacy for a single die LED. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. 

XLamp XP-G LEDs are available in higher flux bins with over 10,000 hrs of LM-80 long-term testing data, and a TM-21 Reported Lifetime of greater than 60,000 hrs. XLamp XP-G LEDs offer new levels of performance, now delivering up to 140 lumens per watt. By leveraging the popular XP-G LED form factor, these increases in brightness and efficacy can shorten the LED fixture design cycle and improve customer time to market, with drop-in-ready performance enhancements.

XLamp XP-G LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.

Features

  • Available in white, outdoor white, and 80-CRI, 85-CRI, and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and REACH-compliant
  • UL-recognized component (E326295)

Specifications

  • 3.2V operating voltage
  • 1500mA maximum drive current
  • 6°C/W low thermal resistance
  • 125° wide viewing angle

XP-G LEDs Dimensions

Cree LED XLamp® XP-G LEDs
Đã phát hành: 2011-07-29 | Đã cập nhật: 2026-07-14