Critical Link MityARM-5CSX Processor Cards

Critical Link's MitySOM-5CSX Processor Cards are highly configurable, small form-factor System-on-Modules (SoMs) that feature an Altera Cyclone V System-on-Chip (SoC). The modules include NOR FLASH and DDR3 RAM memory subsystems. The MitySOM-5CSX devices provide a complete and flexible CPU infrastructure for highly integrated embedded systems. The Cyclone V SoC offers a dual-core Cortex-A9 32-bit RISC processor with dual NEON SIMD coprocessors. This MPU is capable of running a rich set of real-time operating systems containing software applications programming interfaces (APIs). The ARM architecture supports several operating systems, including Linux, Micrium µC/OS, Android, and QNX.

Features

  • Hard Processor System (HPS)
    • Dual-core ARM Cortex - A9 MPCore processor
    • 4,000 MIPS (up to 800MHz per core)
    • NEON coprocessor with double-precision FPU (one per core)
    • 32KB/32KB L1 caches per core
    • 512KB shared L2 cache
  • Memory
    • 1GB DDR3 CPU/FPGA RAMx32 bits + ECC
    • Optional 256MB DDR3 FPGA RAM x8 bits
    • 32MB QPSI NOR FLASH
  • High-bandwidth system interfaces
    • Six 3.125Gbps transceivers
    • PCIe hard core
    • Up to 133 I/O, many supporting 875MHz SerDes
    • 2Gigabit Ethernet interfaces
  • High-bandwidth on-chip interfaces
    • 102Gbps HPS-to-FPGA interface
    • 102Gbps FPGA-to-SDRAM Interface
  • Integrated power management
  • JTAG connector on-module
  • Card-edge interface
  • High-level OS support
    • Linux
    • Micrium uC/OS
    • Android
    • QNX
    • Windows CE

Applications

  • Machine vision
  • Scientific imaging
  • Motor control
  • Medical imaging
  • Medical instrumentation
  • Test and measurement
  • Industrial instrumentation
  • Military/aerospace

MitySOM-5CSX Development Kit

Critical Link's MitySOM-5CSX Development Kit has all the necessary hardware and software to begin product development immediately, including a base board reference design, Linux development environment, sample applications, and a design guide for customizing the base board for your specific requirements. Developers can also work with Critical Link engineers to handle any customizations. Full technical datasheets are available for the MitySOM-5CSX, and other members of the Critical Link SoM family.

Videos

Đã phát hành: 2014-01-15 | Đã cập nhật: 2022-03-11