Crouzet GN Solid State Relays
Crouzet GN Solid State Relays offer a 10A to 125A current range, classic panel mount design, and 24VAC to 660VAC output voltage range. These relays feature overvoltage protection and a very long life expectancy. The integrated removable covers are available in both IP00 and IP20 versions. Crouzet GN Solid State Relays are ideal for heating elements, motion applications, and lighting environments.Features
- 10A to 125A current range
- Panel mount design
- 24VAC to 660VAC output voltage range
- Zero cross or random (instantaneous) switching
- Output protection
Applications
- Heating elements - no inrush current
- Furnaces
- HVAC
- Textile
- Residential heating
- Infrared heating
- Drying
- Motion - strong start current
- Pumps
- Compressors
- Fans
- Elevators
- Lifts
- Hoists
- Lighting - strong inrush currents
- Theaters
- Municipalities
- Cinemas and stages
- Airport runways
- Warehouses
- Office spaces
- Miscellaneous
- Power transformers
- Electromagnets
- Switching power supplies
- Regulators
- Inverters
- Power converters
- Uninterruptible power supplies
Tools
Heatsinks
Adaptors
Thermal Pads
Screws
Thermal Grease
Thermal Grease for Heatsink Mounting
Label
Đã phát hành: 2020-09-23
| Đã cập nhật: 2024-04-09