Crouzet GN0 Panel Mount Reverse Solid State Relays

Crouzet GN0 Panel Mount Reverse Solid State Relays are designed for frequent start/stop/reverse operation of three-phase motors or heaters. The Crouzet GN0 SSRs are a reliable, high-performance solution for industrial motor and heating needs up to 7.5HP/5.5KW. These 25A and 50A panel-mount SSRs offer built-in overvoltage protection and an IP20 touch-safe housing.

Features

  • For frequent start/stop/reverse operation of three-phase motors
  • Interlock feature allows only start, stop, and reversing operation in a safe mode
  • 25A and 50A versions
  • Built-in overvoltage protection
  • IP20 touch-safe housing

Applications

  • Buildings
    • Industrial and commercial gates (reverse)
    • HVAC fan control
    • Baggage handling equipment
  • Energy
    • Photovoltaic and thermosolar trackers (reverse)
    • Three-phase pumps
    • Valves
  • Industrial and machinery
    • Conveyors (reverse)
    • Tooling machines (reverse)
    • Packaging wrapping machines
    • Pallet-nailing machines
Đã phát hành: 2021-09-06 | Đã cập nhật: 2023-09-05