Crouzet GN2 & GN2F AC 2-Channel Solid State Relays

Crouzet GN2 and GN2F AC 2-Channel Solid State Relays (SSRs) feature two independent SSRs in a single package. Crouzet GN2 is a classic panel mount SSR while GN2F is a fast-on panel mount device. These SSRs save panel space by eliminating the need for multiple SSRs. GN2 and GN2F SSRs are designed for use in a variety of applications, including heating elements, motion, lighting, and miscellaneous devices.

Features

  • Panel mount
  • Classic (GN2) and fast-on (GN2F) versions
  • Two independents SSRs in a single package
  • Saves panel space by eliminating the need for multiple SSRs

Applications

  • Heating elements - no inrush current
    • Commercial food processing machines
    • Plastic molding
  • Motion - high start current
    • Pumps
    • Compressors
  • Lighting - high inrush currents
    • Theaters
    • Municipal lighting
  • Miscellaneous
    • Power transformers
    • Electromagnets
Đã phát hành: 2021-09-08 | Đã cập nhật: 2023-09-05