Crouzet GND Solid State Relays
Crouzet GND Solid State Relays offer a panel mount design, 10A or 40A current rating, and a 4VDC to 32VDC input voltage range. GND relays feature overvoltage protection, a lightweight design, and a long life expectancy. These relays have IP00- and IP20-rated removable covers and cЯUus, CE certifications. Crouzet GND Solid State Relays are ideal for power transformers, airport runways, motorized exercise equipment, and soldering equipment.Features
- 10A or 40A current rating
- 5VDC to 200VDC output voltage range
- 4VDC to 32VDC input voltage rating
- cЯUus, CE certifications
- DC switching
- Panel mount design
Applications
- Heating elements - no inrush current
- Commercial food processing machines
- Plastic injection molding / extrusion
- Furnaces
- HVAC
- Textile
- Residential heating
- Infrared heating
- Drying
- Thermoforming
- Soldering equipment
- Motion - strong start current
- Pumps
- Compressors
- Conveyor systems
- Fans
- Elevators
- Lifts
- Hoists
- Motorized exercise equipment
- Lighting - strong inrush currents
- Theaters
- Municipalities
- Cinemas and stages
- Airport runways
- Streets and roadways
- Warehouses
- Office spaces
- Hazardous location and beacons
- Miscellaneous
- Power transformers
- Electromagnets
- Switching power supplies
- Regulators
- Inverters
- Power converters
- Uninterruptible power supplies
- Power factor correction capacitors
- Solenoid valves
Tools
Heatsinks
Adaptors
Thermal Pads
Screws
Thermal Grease
Thermal Grease for Heatsink Mounting
Label
Đã phát hành: 2020-09-23
| Đã cập nhật: 2024-04-09