Crowd Supply ScopeFun Board

Crowd Supply ScopeFun Board is an affordable, open-source, and all-in-one instrumentation platform. This board provides tools such as an oscilloscope, arbitrary waveform generator, spectrum analyzer, logic analyzer, and digital pattern generator. The board features Xilinx Artix-7 XC7A35T FPGA, 512MB DDR3 SDRAM memory, and Infineon FX3 USB 3.0 connectivity. It is a multi-platform for Windows, Linux, and Mac.

Features

  • Oscilloscope
    • Two channels
    • -3dB analog bandwidth and 100MHz frequency
    • 250MSPS dual channel/500MSPS single-channel real-time sampling rate
    • 2.0GSPS equivalent time sampling (ETS)
    • 10bits resolution
    • 0.098mV minimum sensitivity
    • 10mV to 2V per division voltage ranges (with 1x probe)
    • 128 million samples per channel memory depth
  • Arbitrary Waveform Generator:
    • Two channels
    • 200MSPS update rate
    • 30MHz output amplifier bandwidth
    • 50Ω output impedance
    • 12bits resolution
    • ±2V maximum output voltage
    • 32,768 samples per channel custom waveform length
  • Spectrum Analyzer:
    • Two channels
    • DC to 125MHz frequency range
  • Logic Analyzer
    • 12* channels
    • 125MHz maximum toggle rate
    • 250MSPS maximum update rate
    • 128 million samples per channel custom waveform length
  • Digital Pattern Generator:
    • 12* channels
    • 125MHz maximum toggle rate
    • 250MSPS maximum update rate
    • 32,768 samples per channel custom waveform length
  • Primary components:
    • Xilinx Artix-7 XC7A35T FPGA
    • 512MB DDR3 SDRAM memory
    • Infineon FX3 USB 3.0 connectivity
  • Software:
    • Windows, Linux, and Mac multi-platform
    • Remotely connect to the ScopeFun over an IP network
    • Read samples and control the ScopeFun directly from Python
    • 3D frame history and virtual persistence

Videos

Đã phát hành: 2020-01-23 | Đã cập nhật: 2024-06-05