CTS Electronic Components Model 416 Surface Mount Quartz Crystal

CTS Model 416 Surface Mount Quartz Crystals are low-cost devices used in a wide range of products such as wearable and handheld electronics, notebooks, and computer peripherals. They feature a standard 1.6x1.2mm seam weld package, fundamental crystal design, and a frequency range of 24-80Mhz with an operating temperature range of -40ºC to 85ºC.

Features

  • Standard 1.6mm x 1.2mm seam weld package
  • Fundamental crystal design
  • Frequency range 24-80MHz
  • Frequency tolerance, ±20ppm standard
  • Frequency stability, ±20ppm standard
  • Operating temperature to -40°C to 85°C
  • Tape & reel packaging standard, EIA-481
  • RoHS/Green compliant (6/6)

Applications

  • Wearable and handheld electronics
  • Notebooks
  • Computer peripherals
  • Bluetooth
  • USB interfaces

Dimensions

Mechanical Drawing - CTS Electronic Components Model 416 Surface Mount Quartz Crystal
Đã phát hành: 2015-04-24 | Đã cập nhật: 2022-03-11