CUI Inc P78 DC Switching Regulators
CUI Inc P78 DC Switching Regulators offer a high-performance alternative to linear regulators. Designed as a drop-in replacement for linear LM78x and LM79x regulators, this family of DC regulators utilizes switching technology. These regulators are highly compact, highly efficient, and do not require a heat sink. These features make the P78 series ideal when board space is at a premium and energy efficiency is a concern. CUI Inc P78 DC Switching Regulators are available in a 500mA or 1A output current, in an ultra-compact SIP3 package.
Features
- Current output
- P78A-0500: up to 500mA
- P78A-1000: up to 1A
- VDC input
- P78A-0500: 6V to 28V
- P78A-1000: 7V to 28V
- Pin compatible with LM78x linear regulators
- Non-isolated switching regulator
- High startup current capability (P78A-0500 only)
- Wide input voltage range
- Efficiency up to 91% (P78A-1000) or 95% (P78A-0500)
- Low ripple and noise
- Short-circuit protection
- Ultra-compact SIP3 package
- -40°C to +85°C temperature range
Đã phát hành: 2016-06-28
| Đã cập nhật: 2025-11-13