CUI Inc PCN2-S DC-DC Converters
CUI Inc PCN2-S DC-DC Converters provide up to 2W isolated output, single or dual unregulated output, and up to 86% efficiency in an industry-standard SIP package. These modules offer low ripple and noise, 1kVDC isolation voltage, and 5VDC, 12VDC, and 24VDC nominal input voltages. CUI Inc PCN2-S DC-DC Converters operate in a temperature range of -40°C to +100°C.Features
- Industry-standard SIP package
- Single/dual unregulated output
- Up to 2W isolated output
- 5VDC, 12VDC, and 24VDC nominal input voltages
- 1000VDC isolation voltage
- Up to 86% efficiency
- Low ripple and noise
- -40°C to +100°C operating temperature range
Derating Curve
Đã phát hành: 2019-06-06
| Đã cập nhật: 2023-09-27