CUI Inc PDQ DC-DC Converters
CUI Inc PDQ DC-DC Converters are ideal replacements for the larger 1” x 2” modules. These industry-standard 1" x 1" converters are available in an isolated output 10W to 30W in surface-mount or DIP options. The PDQ series features a 4:1 input range, efficiencies up to 91%, and a wide operating temperature range of -40°C to +105°C. Applications include convection-cooled equipment including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.
Features
- Industry-standard 1” x 1” package
- 10W to 30W isolated output
- Up to a 4:1 input range
- DIP or SMT package
- -40 to +105°C operating temperature range
- Efficiency up to 91%
Applications
- Microcontrollers
- Datacom and telecom
- Remote sensor systems
- Portable electronics
Đã phát hành: 2016-08-31
| Đã cập nhật: 2025-12-11