CUI Inc PRFE20W-D Series DC-DC Converters
CUI Inc PRFE20W-D Series DC-DC Converters offer a 20W isolated output rating, 3000VDC isolation, and up to 90% efficiency rating. These converters feature an ultra-wide input range of 18:1 that allows for an input voltage range of 8.5VDC to 160VDC, single/dual regulated outputs, and remote ON/OFF. CUI Inc PRFE20W-D Series DC-DC Converters meet EN 55032/55035/50155 standards with external circuits, are UL/EN 62368 certified, and have a wide operating temperature range of -40°C to +105°C.Features
- Ultra-wide input range
- Single/dual regulated outputs
- Remote ON/OFF
Specifications
- 8.5VDC to 160VDC input voltage range
- 20W output power rating
- Up to 90% efficiency rating
- 3000VDC isolation
- 50.8mm x 25.4mm x 10.2mm dimensions
- 20pF isolation capacitance
- Meets EN 55032/55035/50155 with external circuits
- UL/EN 62368 certified
- -40°C to +105°C operating temperature range
Additional Resources
Đã phát hành: 2022-05-31
| Đã cập nhật: 2022-06-15