CUI Inc PSC150W DC-DC Converters

CUI Inc PSC150W DC-DC Converters offer a 150W isolated output, 12:1 input range, and industry-standard 1/4 brick package. These converters feature various protections, including overcurrent, overtemperature, overvoltage, short circuit, and input undervoltage lockout. Additional features include baseplate cooling, remote on/off, output voltage trim, and output remote voltage sense. CUI Inc PSC150W DC-DC Converters meet EN 50155 and EN 45545-2 railway standards.

Features

  • Overcurrent, overtemperature, overvoltage, short-circuit, and input undervoltage lockout protection
  • Remote on/off
  • Output voltage trim
  • Output remote voltage sense
  • Baseplate cooling

Applications

  • Renewable energy
  • Industrial automation
  • Railway

Specifications

  • 4200VDC isolation rating
  • 150W insolated output
  • Industry-standard 1/4 brick package
  • 12:1 input range
  • 14VDC to 160VDC input voltage range
  • 12.5A maximum output current
  • -40°C to +105°C operating temperature range
  • EN/IEC 62358 certified
  • Meets EN 50155 and EN 45545-2 railway standards
Đã phát hành: 2024-02-27 | Đã cập nhật: 2026-04-19