CUI Inc PTM2-S DC-DC Converters

CUI Inc PTM2-S DC-DC Converters offer a 2W isolated output, 6000VDC isolation voltage, and -40°C to +95°C operating temperature range. These converters have regulated single or dual outputs, offer continuous short-circuit protection, and come in an industry-standard SIP package. Enclosed in an encapsulated board-mountable package, PTM2-S converters are suitable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage. CUI Inc PTM2-S DC-DC Converters have a 1:1 input voltage range and are certified to UL/cUL 62368-1, EN 60601-1, and 2xMOOP.

Features

  • Regulated single or dual outputs
  • Reinforced insulation
  • Continuous short-circuit protection

Applications

  • Medical instrumentation
  • Low-power consumer electronics
  • Industrial equipment

Specifications

  • 1:1 input voltage range
  • 6000VDC isolation rating
  • 2W isolated output rating
  • 300VDC working voltage
  • -40°C to +95°C operating temperature range
  • Up to 85% efficiency
  • Certified to UL/cUL 62368-1, EN 60601-1, and 2xMOOP
  • Meets EN 55011 Class B
Đã phát hành: 2024-08-22 | Đã cập nhật: 2024-09-05