CUI Inc PYBJ10 DC-DC Converters
CUI Inc PYBJ10 DC-DC Converters offer a 4:1 input range and up to 10W isolated output. These DC-DC converters provide output overvoltage, overcurrent, and short-circuit protection. Other features include single regulated output, 9VDC to 36VDC input voltage range, a 2000mA max output current, and efficiency up to 88%. CUI Inc PYBJ10 DC-DC Converters are available in DIP and SMT mounting styles and operate in a -40°C to +85°C temperature range.Features
- Up to 10W isolated output
- 4:1 input range
- Single regulated output
- Output overvoltage protection, overcurrent protection, and short-circuit protection
- Efficiency up to 88%
- DIP and SMT mounting styles
- Available with or without case
- UL 62368-1, IEC 62368-1, EN 62368-1 approved
Specifications
- 9VDC to 36VDC input voltage range
- 667mA to 2000mA output current
- Vibration: 10Hz to 150Hz, for 90 minutes on each axis
- -40°C to +85°C operating temperature range
Đã phát hành: 2019-04-03
| Đã cập nhật: 2023-09-13