CUI Inc SDI30C-UT 30W 3-Prong AC-DC Desktop Adapters

CUI Inc SDI30C-UT 30W 3-Prong AC-DC Desktop Adapters are designed to meet US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Certified for commercial-grade applications, the SDI30C-UT devices feature a wide range of safety approvals and no-load power consumption of less than 0.1W. The SDI30C-UT 30W 3-Prong AC-DC Desktop Adapters offer a 0 to +40°C operating temperature range, a 5VDC to 20VDC output voltage range, a 5VDC to 20VDC output voltage range, and measures 105.5mm x 45.5mm x 29.5mm in dimension.

Features

  • Up to 30W continuous power
  • Meets DoE Level VI efficiency
  • Universal input range
  • <0.1W no-load power consumption 
  • Overvoltage, overcurrent, and short-circuit protection
  • USB power delivery (PD) 3.0
  • Commercial grade
  • North American or European input cable options
  • IEC320/C6 AC inlet type
  • RoHS compliant

Specifications

  • 5VDC to 20VDC output voltage range
  • 1.5A to 3A maximum output current range
  • 15W to 30W maximum output power range
  • 160mVp-p or 200mVp-p maximum ripple and noise
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 0.8A maximum input current
  • 0.25mA maximum input leakage current
  • 0.1W maximum no-load input power consumption
  • ±5% to ±7% typical output load regulation range
  • ±2% typical output line regulation
  • 3s maximum start-up time at 115VAC
  • 40ms maximum rise time at 115VAC
  • 5ms minimum hold-up time at 115VAC
  • 1.6A to 4A overcurrent protection
  • 1750VAC typical isolation voltage
  • 50MΩ minimum isolation resistance
  • 50,000 hours MTBF
  • Temperature ranges
    • 0 to +40°C operating
    • -40°C to +85°C storage
  • 5% to 95% operating humidity, non-condensing
  • 105.5mm x 45.5mm x 29.5mm in dimension
  • 1200mm ±30mm, black, 20AWG, UL 2464 cables

Videos

Đã phát hành: 2022-04-19 | Đã cập nhật: 2023-10-02