CUI Inc SWI15 Wall Plug Adapters
CUI Inc SWI15 Wall Plug Adapters offer up to 15W continuous power with less than 0.075W no-load power consumption in an ultra-compact case. These power supplies from CUI Inc offer universal input voltage range and protection against over voltage, over current, and short circuits. The SWI15-E adapters are DoE Level VI and CoC Tier 2 compliant as well as CE and GS safety approved.Features
- Up to 15W continuous power
- Less than 0.075W no-load power consumption
- Compact case
- 90VAC to 264VAC universal input voltage range
- Overvoltage, over current, and short circuit protection
- Class II construction
- CE and GS safety approvals (SWI15-E)
- UL/cUL and PSE safety approvals (SWI15-N)
Datasheets
Đã phát hành: 2017-06-28
| Đã cập nhật: 2022-06-09