Cyntec MUN DC-DC Converter Modules
Cyntec MUN DC-DC Converter Modules are high-frequency, high-power density, and completely non-isolated DC/DC power modules. These modules integrate the PWM controller, power MOSFETs, and most support components into a single, compact, hybrid package, with the only required external components being input/output capacitors, and a single voltage dividing resistor. Stacking the power on top of the hybrid module enables higher power density, and a compact footprint. Other features of the Cyntec MUN DC-DC Converter Modules include voltage mode control with high phase margin compensation, internal soft start, various protections, and pre-biased output function.Features
- High power density power module
- Standard DOSA footprints
- Sizes from 2.0mm x 2.5mm x 1.1mm up to 6.0mm x 6.0mm x 3.5mm
- Input voltages as low as 2.7VDC and as high as 34.0VDC
- Output voltage ranges as low as 0.6VDC and as high as 12.0VDC
- 97% peak efficiency
- Voltage mode control
- OCP, UVP, OTP, non-latching protections
- Internal soft-start
- Pre-biased output
- Small size and low profile
- RoHS compliant (lead free) available
Applications
- General buck DC/DC conversion
- DC distributed power system
- Telecom and network equipment
- Server systems
Development Tools
Đã phát hành: 2022-10-04
| Đã cập nhật: 2025-10-16