Delta Electronics ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.

Features

  • High-efficiency performance
  • High-touch noise reduction
  • Wall-mount, AC socket, and changeable variations available
  • Type-C output connector (PD series)
  • Compact design
  • Worldwide safety certifications
  • Reliable product development

Specifications

  • 5V to 48V output voltage ratings
  • 30W to 330W output power ratings
  • Meet ErP Lot 7 and DOE Level VI standards
  • Meets IEC/UL/EN 62368-1

Applications

  • Mobile phones
  • Monitors
  • Notebooks

Application Examples

Delta Electronics ADP Plug-In AC Adapters
Đã phát hành: 2024-02-08 | Đã cập nhật: 2026-01-06