Delta Electronics ASB & AUB Series Auto Infotainment Fans

Delta Electronics ASB and AUB Series Auto Infotainment Fans feature shortened time to reach stable speed and are easy to start up at low temperatures (-40ºC). These fans offer less speed change over temperature. Delta Electronics ASB series has <15mm thickness while the AUB series has >15mm thickness.

Features

  • Shorten the time to reach stable speed
  • Easy to start up at low temperatures (-40°C)
  • Less speed change over temperature

Applications

  • Infotainment
  • ADAS
  • Instrument Cluster
Đã phát hành: 2018-05-31 | Đã cập nhật: 2022-10-07