Delta Electronics MEP-200A Medical / Industrial AC-DC Power Supplies

Delta Electronics MEP-200A Medical / Industrial AC-DC Power Supplies are 200W, low-profile power supplies designed for medical and industrial applications. These power supplies offer 3 output voltages: 12V, 24V, and 48V. The MEP-200A power supplies operate at a temperature range of -30°C to 70°C and offer a reliable power supply for type BF medical equipment. These devices are certified with medical, ICT, and home appliance safety approvals, including UL/ TUV/ CE/ UKCA and CB certification. The MEP-200A power supplies are available in a 2" x 4" footprint and are suitable for space-constrained applications. These AC/DC power supplies are suitable for type BF medical products, IT equipment, and household appliances. 

Features

  • Optional open frame and enclosed types
  • Up to 22.32W/inch3 power density
  • Up to 200W output with natural convection cooling
  • High efficiency up to 95%
  • Up to 70°C ambient operation
  • Up to 1000KHrs MTBF
  • 2 x MOPP isolation
  • Suited for type BF medical products
  • Class B conducted and radiated EMI
  • Dimensions (WxLxH):
    • 50.8mm x 101.6mm x 28.5mm open frame
    • 62.8mm x 111.2mm x 32.5mm enclosed
  • IEC60601-1-2 4th edition immunity compliance
  • Compliance with IEC 61000-4-6 20V/m for semiconductor applications

Applications

  • BF medical products
  • IT equipment
  • Household appliances

Specifications

  • Input ratings/characteristics:
    • 100VAC to 240VAC nominal input voltage range
    • 90VAC to 264VAC input voltage range
    • 50Hz to 60Hz nominal input frequency range
    • 47Hz to 63Hz input frequency range
    • 2.5A maximum input current
  • Output ratings/characteristics:
    • 200W maximum output power
    • ±3% total regulation
    • 1500µF maximum capacitive load
Đã phát hành: 2025-08-20 | Đã cập nhật: 2026-04-30