Delta Electronics / Fans Frameless Fans

Delta Electronics Frameless Fans offer a 5V to 12V rated voltage range, a 0.1A to 1.1A current rating, and a 2900rpm to 5500rpm range. These frameless fans are available in blower, mixed flow, and axial frameless models, allowing for a broader range of applications to be explored. Mixed-flow fans do well in smaller spaces with less defined outgoing airflow. Blower fans can apply to a small space with a fixed outgoing airflow, while axial fans are ideal for larger spaces. Delta Frameless Fans are suitable for low-profile IC cooling, PCE-I card cooling, and graphics card cooling applications. 

Features

  • Reduced noise
  • Well-suited for space-constrained applications
  • Lightweight compared to traditional framed fans

Applications

  • Low profile IC cooling
  • PCE-I card cooling
  • Graphics card cooling

Specifications

  • 8mm to 13mm fan height
  • 5V to 12V rated voltage
  • 4.5VDC to 13.3VDC operating voltage range
  • 0.1A to 1.1A current rating
  • 2900rpm to 5500rpm speed range
  • 27.5dBA to 39dBA noise range
Đã phát hành: 2019-03-28 | Đã cập nhật: 2024-08-01