Delta Electronics MEA-300A Medical AC-DC Adapter
Delta Electronics MEA-300A Medical AC-DC Adapter provides a 24V output designed to meet the power demands of medical applications. The MEA-300A comes in a compact size of 200mm x 100mm x 43mm, allowing it to integrate easily into narrow installation spaces. The IP22-rated enclosure reliably protects against dust and dripping water for enhanced durability in medical settings. This adapter offers 91% average efficiency and DOE Level VI compliance, effectively minimizing energy loss and saving operating costs. The MEA-300A24C is certified to major safety standards, such as IEC/EN/CSA 60601-1 (for medical equipment) and IEC/EN/UL 62368-1 (for audio, video, and IT equipment). Additional safety features include 2 x MOPP isolation, low leakage current (<0.1mA), and a DC OK LED indicator with real-time status monitoring. Delta Electronics MEA-300A Medical AC-DC Adapter delivers a reliable and safe power solution for medical equipment, displays, diagnostic tools, and scanners.
Features
- Compact size for easy integration into narrow installation spaces
- Reliable protection against dust and dripping water
- Enhanced durability in medical settings
- Meets efficiency level VI
- 2 x MOPP isolation
- Safety approvals to IEC 60601-1, IEC 62368-1
- Compliant with IEC 60601-1-2 4th edition requirements
- Low touch current
- Effectively minimizes energy loss and saves operational costs
- DC OK LED indicator for real-time status monitoring
- Stable and safe operation in both residential and health-centered environments
Applications
- Medical imaging equipment
- Diagnostic tools
- Medical displays
- Intraoral scanners
Specifications
- 24V output
- <0.1mA normal touch current and 0.3mA single fault
- IP22 ingress protection rating
- 91% average efficiency
- 200mm x 100mm x 43mm dimensions (7.87" x 3.94" x 1.69")
- -10°C to +60°C surrounding air temperature range
Application Examples
Additional Resources
Đã phát hành: 2025-01-30
| Đã cập nhật: 2025-04-23