Delta Electronics PMS Panel Mount Power Supplies
Delta Electronics PMS Panel Mount Power Supplies feature optional 24V/48V voltage outputs and come in three power models: 750W, 1200W, and 2500W. These power supplies offer active current sharing to automatically adjust output power for parallel-connected power supplies. This feature prevents overloading issues that result in overheating or operation termination of power supplies, ensuring stable operation for high-power automated industrial equipment. Additional features include high efficiency, high power density, and a compact design, saving more space for control cabinets. PMS power supplies include intelligent fan speed control, ensuring efficient cooling while maintaining low acoustic noise, making them suitable for end-user applications. Delta Electronics PMS Power Supplies conform to PMBus® communication protocol for real-time monitoring and remote control for instant warning of abnormal operation.Features
- Active current sharing
- Instantaneous peak power
- High power density
- Compact design
- Conformal coating
- Remote On/Off control
- Intelligent fan speed control
Applications
- End-user
- Medical
- Retail
- Semiconductor equipment
- Factory automation
Specifications
- 750W, 1200W, and 2500W power options
- Up to 94.4% efficiency
- Up to 29.5W/inch3 power density
- Up to +50°C full-load temperature
- 5V/2A standby output
- Class B conducted and radiated EMI
- PMBus Ver 1.3 supported
- -20°C to +70°C operating temperature range
Application Examples
Banner
Datasheets
Đã phát hành: 2025-07-17
| Đã cập nhật: 2025-08-20