Delta Electronics / Power PMT Panel-Mount Power Supplies

Delta Electronics / Power PMT Panel-Mount Power Supplies are highly reliable devices with versatile connector options (terminal block, front face, and harness type) and enclosed or L-frame configuration options for a range of application needs. These power supplies offer a 4VDC to 48VDC output voltage in a 35W to 350.4W output power range. Delta Electronics / Power PMT Panel-Mount Power Supplies feature a universal AC input range and international safety approval according to IEC/EN/UL 60950-1 and EMI standards according to EN 55022, Class B. Applications include 

Features

  • Universal AC input voltage
  • Safety approvals according to IEC/EN/UL 60950-1
  • Versatile connector options
  • 4VDC to 48VDC output voltage range
  • 35W to 350.4W output power range
  • High MTBF >700,000hrs per Telcordia SR-332
  • Protections
    • Overvoltage
    • Overcurrent
    • Overtemperature
    • Short circuit

Applications

  • Factory automation
    • Packaging machines
    • Conveyor systems
    • Wave soldering machines
  • Process automation
    • Petrochemicals plants
    • Oil refineries
    • Wastewater treatment
  • Building automation
    • Escalators and elevators
    • HVAC control
    • Access control
    • CCTV surveillance
    • Automatic gates
    • Security systems
  • Machine automation
    • Robotic arms
    • Machine tools
    • Injection molding machines
    • Computerized numerically controlled (CNC) lathes
  • Test and measurement
    • Spectrum analyzers
    • Oscillators
    • AC power sources
  • LED lighting
    • Streets
    • Sports arenas
    • Signage
    • Agricultural
Đã phát hành: 2014-12-04 | Đã cập nhật: 2022-08-05