Delta Electronics DRS Sync DIN Rail Power Supplies
Delta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.Features
- Ultra compact size
- Universal AC input voltage and full power from -10°C to +55°C
- Up to 90% efficiency
- NEC Class 2 / Limited Power Source (LPS) certified
View Results ( 15 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Loại đầu vào | Công suất đầu ra | Điện áp đầu vào | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 |
|---|---|---|---|---|---|---|
| DRS-12V50W1NZ | ![]() |
1-Phase / Single Phase | 48 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 12 VDC | 4 A |
| DRS-24V100W1AZ | ![]() |
1-Phase / Single Phase | 96 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 24 VDC | 4 A |
| DRS-24V30W1AZ | ![]() |
1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 24 VDC | 1.25 A |
| DRS-24V100W1AR | ![]() |
1-Phase / Single Phase | 96 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 24 VDC | 4 A |
| DRS-24V30W1NZ | ![]() |
1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 24 VDC | 1.25 A |
| DRS-24V50W1NZ | ![]() |
1-Phase / Single Phase | 50 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 24 VDC | 2.1 A |
| DRS-5V30W1NZ | ![]() |
1-Phase / Single Phase | 15 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 5 VDC | 3 A |
| DRS-5V50W1AZ | ![]() |
1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 5 VDC | 6 A |
| DRS-24V100W1NR | ![]() |
1-Phase / Single Phase | 91.2 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 24 VDC | 3.8 A |
| DRS-5V50W1NZ | ![]() |
1-Phase / Single Phase | 25 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 5 VDC | 5 A |
Đã phát hành: 2015-04-15
| Đã cập nhật: 2022-03-11