DFRobot FIT1021 12V 60W AC/DC Power Adapter

DFRobot FIT1021 12V 60W AC/DC Power Adapter includes three interchangeable plugs (US, EU, and UK) and is ideal for power outlets worldwide. This power adapter features a 12V rated voltage, 60W rated power, 5A rated current, and an input voltage range of 100V to 240V at 50Hz to 60Hz. The FIT1021 power adapter is compatible with the LattePanda Mu carrier board and powers a variety of other compatible 12V devices. This power adapter is certified to the FCC, CE, UKCA, CCC, PSE, SAA, and UL standards. The FIT1021 power adapter is available in 122mm x 55mm x 34.5mm dimensions with a 1200mm DC cable length and a 500mm power cord length.

Features

  • 12V rated voltage
  • 60W rated power
  • 5A rated current
  • 100V to 240V/50Hz to 60Hz input voltage range
  • 0°C to 40°C operating temperature range
  • 122mm x 55mm x 34.5mm dimensions (adapter)
  • 1200mm DC cable length
  • 500mm power cord length
  • FCC, CE, UKCA, CCC, PSE, SAA, and UL certifications
  • RoHS compliant

Kit Contents

  • 12V 60W AC/DC power adapter
  • 1 x US standard power cable
  • 1 x EU standard power cable
  • 1 x UK standard power cable
DFRobot FIT1021 12V 60W AC/DC Power Adapter

Dimension Diagram

Mechanical Drawing - DFRobot FIT1021 12V 60W AC/DC Power Adapter
Đã phát hành: 2026-01-19 | Đã cập nhật: 2026-02-02