DFRobot Gravity: GP8630N I2C/PWM DAC Module

DFRobot Gravity: GP8630N I2C/PWM DAC Module is a high-precision 16-bit digital-to-analog converter that converts I2C and PWM signals into ±10V, 0V to 10V, 0V to 5V, or 4mA to 20mA outputs. Features bidirectional voltage support for direct motor control and 1.2x over-range capability.

Based on the GP8630N chip, the DFRobot Gravity: GP8630N I2C/PWM DAC Module provides versatile signal generation for industrial and robotic applications, supporting multiple output modes. The 16-bit resolution delivers fine-grained control for sensitive equipment, making this module an essential tool for automated systems that require accurate analog inputs.

Features

  • Supports ±10V symmetrical high-voltage output for bidirectional control
  • Provides standard 4mA to 20mA current loop output for industrial sensors
  • High 16-bit resolution with low full-scale error (±0.2%)
  • Dual interface support: I2C and PWM input signals
  • Compatible with 3.3V to 5V power supplies and Gravity interface

Applications

  • Motor forward/reverse control
  • Lighting brightness control
  • Valve and pump control
  • Signal generator
  • Automation upgrades for small equipment

Specifications

  • GP8630N chip model
  • 3.3V to 5V operating voltage
  • Power/communication interface: PH2.0 4-pin/3-pin
  • Input signal: I2C/PWM
  • Output signal:
    • 0mA to 24mA current output range
    • ±12V/0V to 6V/0V to 12V voltage output range
  • One channel
  • Resolution:
    • 16-bit (I2C mode)
    • 8-bit, 10-bit (PWM mode, selectable based on controller)
  • Full‑scale error: ±0.2% (measured after fitting calibration)
  • Value range:
    • I2C mode: 0-65535 corresponds to ±12V, 0V to 6V, 0V to 12V, or 0mA to 24mA
    • PWM mode: 0-255 or 0-1023 corresponds to the output range
  • Physical dimensions
    • PCB dimensions: 42mm x 32mm x 12.39mm
    • 25mm mounting hole spacing
    • 3.0mm mounting hole diameter

Kit Contents

  • Gravity: GP8630N 1-channel I2C and PWM to ±10V/0V to 5V/0V to 10V/4mA to 20mA DAC module
  • Gravity 4-pin I2C/UART sensor cable
  • Gravity 3-pin analog sensor cable

Layout

DFRobot Gravity: GP8630N I2C/PWM DAC Module
Đã phát hành: 2026-05-11 | Đã cập nhật: 2026-05-15