DFRobot HUSKYLENS 2 Adjustable & IR Camera Modules

DFRobot HUSKYLENS 2 Adjustable Focus and Night Vision Camera Modules extend the optical capabilities of the HUSKYLENS 2 AI Vision Sensor. The adjustable-focus module supports close-up and longer-range recognition through manual lens adjustment. At the same time, the infrared model provides monochrome imaging in complete darkness when paired with an 850nm infrared fill light. Both modules use a 2MP image sensor and are installed using an M12 lens mount.

The DFRobot HUSKYLENS 2 Adjustable Focus Camera Module allows users to rotate the focus ring to transition between close-range scanning and wider-area navigation without software configuration or programming. Its broad focusing range supports barcode reading, text recognition, smart-car navigation, and product identification.

The DFRobot HUSKYLENS 2 Night Vision Camera Module passes visible light at 650nm and infrared light at 850nm. With an 850nm infrared fill light, the camera converts reflected infrared light into clear black-and-white images at 0 lux, supporting AI object recognition and motion tracking in dark environments.

Features

  • Optical accessories designed specifically for the HUSKYLENS 2 AI Vision Sensor
  • Adjustable-focus version
    • Manual focusing by rotating the lens ring
    • Close-range capture for text, handwriting, barcodes, and mechanical details
    • Longer-range recognition for navigation and wider-area monitoring
    • No software configuration or programming required for focus adjustment
  • Night-vision version
    • 850nm infrared sensitivity for low-light and no-light imaging
    • Clear monochrome image output in complete darkness with a compatible infrared fill light
    • Infrared illumination invisible to humans and most animals
    • Support for AI object recognition and motion tracking under dark conditions
  • Replaceable M12 lens configuration

Applications

  • Adjustable focus camera module
    • Product barcode scanner
    • Visual navigation for smart car competitions
    • Product recognition for smart shelves
  • Night vision camera module
    • Nighttime wildlife observation
    • Robot navigation in dark rooms

Specifications

  • Common characteristics
    • GC2093 image sensor
    • Resolution of 2MP
    • Recommended shooting distance range of 1cm to 150cm
    • Diagonal field of view of 91°
    • Horizontal field of view of 83°
    • Vertical field of view of 51°
    • M12 lens mount
    • M2 x 6 lens-mounting screw type
  • Adjustable-focus version
    • Manual focus adjustment
    • Focusing distance range of 1cm to 150cm
  • Night-vision version
    • Visible-light transmission at 650nm
    • Infrared-light transmission at 850nm
    • Imaging capability at 0 lux with an 850nm infrared fill light
    • Black-and-white night-vision output

Kit Contents

  • Adjustable Focus Camera Module
    • 1x HUSKYLENS 2 adjustable-focus camera module
    • 1x small screwdriver
  • Night Vision Camera Module
    • 1x HUSKYLENS 2 night vision camera module
    • 1x small screwdriver

Videos

Đã phát hành: 2026-09-30 | Đã cập nhật: 2026-10-05