DFRobot M0601 Direct-Drive Hub Motor for AGV

DFRobot M0601 Direct-Drive Hub Motor for AGV is a compact, highly integrated propulsion solution for intelligent mobile robots. The M0601 incorporates a high-performance brushless motor, a servo driver employing FOC algorithms, and a 4096-line precision encoder into a single 102mm hub.

The DFRobot M0601 Direct-Drive Hub Motor is engineered for intelligent robots, AGVs, and AMRs. By seamlessly integrating a brushless DC motor, a servo driver, and a high-precision encoder into a compact 102mm chassis, the M0601 eliminates the necessity for external drivers and complex wiring. The all-in-one architecture streamlines mechanical design and accelerates system integration for mobile platforms.

Compact All-in-One Integration
The M0601 transforms the robot chassis layout by integrating the motor, servo driver, and encoder into a single 102mm-diameter unit. The "plug-and-play" architecture eliminates the requirement for external driver installation and complex cabling, greatly reducing internal space necessities and mechanical assembly time.

Precision Motion Control
Driven by advanced FOC (Field-Oriented Control) algorithms and a 4096-line high-precision encoder, the motor accomplishes triple-loop closed-loop control of torque, speed, and position. The configuration provides smooth low-speed operation and supplies the high-resolution feedback required for precise navigation and positioning in autonomous systems.

Features

  • Integrated design combining motor, driver, and encoder for "plug-and-play" deployment
  • Supports RS485 communication for real-time monitoring of position, speed, and current
  • Triple-loop closed control (torque, speed, position) via an advanced FOC algorithm
  • Ultra-quiet operation with noise levels maintained below 50dB
  • Robust performance with 2.0N·m stall torque and IP54 protection rating
  • High-precision 4096-line built-in encoder for accurate motion feedback
  • Comprehensive safety features, including over-current, over-temperature, and stall protection

Applications

  • Service robots (delivery, guide, cleaning)
  • AGVs and AMRs (logistics, industrial transport)
  • Mobile research platforms

Specifications

  • 18VDC operating voltage
  • 1.25A rated current
  • 115rpm rated speed
  • 0.96N·m rated torque
  • 2.0N·m stall torque
  • ≤2.7A stall current
  • ≤0.25A no-load current
  • 200 ±10rpm no-load speed
  • IP54 protection rating
  • 0.75N.m/A torque constant
  • 11.1rpm/V speed constant
  • RS485 interface type
  • 4096 encoder resolution
  • 1024 relative accuracy
  • ≤50dB noise
  • -20°C to +45°C operating temperature

Videos

Dimensions

Mechanical Drawing - DFRobot M0601 Direct-Drive Hub Motor for AGV
Đã phát hành: 2026-05-05 | Đã cập nhật: 2026-05-15