DFRobot Solar Power Manager 5V

DFRobot Solar Power Manager 5V is a small power and high-efficiency solar power management module designed for a 5V solar panel. This device provides Maximum Power Point Tracking (MPPT) and an ON/OFF-controllable DC-DC converter with a 5V, 1A output. The solar power manager 5V features up to 900mA (solar/USB charger) double charging current to a 3.7V Li battery via a USB charger or a solar panel. This device is designed for IoT projects and renewable energy projects for safe and high-efficiency embedded solar power management modules. Protection features include overcharge/overdischarge/overcurrent/reverse connection for BAT IN, short circuit/overcurrent/overheat protection for 5V/USB OUT, and reverse connection for SOLAR IN. The solar power manager 5V operates at -40°C to 85°C temperature range and is available in 33mm x 63mm dimensions. Typical applications include smart solar environment monitor systems, solar-powered robots, small solar street lamps, and solar power banks.

Features

  • Constant voltage MPPT algorithm, maximizing solar panel efficiency
  • Designed for a 5V solar panel
  • Double charging mode with solar/USB charger (900mA maximum charge current)
  • 5V ON/OFF controllable regulated power supply for low-power applications
  • All-round protection functions
  • USB connector with ESD shell

Applications

  • Smart solar environment monitor system
  • Solar-powered robot
  • Small solar street lamp
  • Solar power bank

Specifications

  • CN3165 solar power management IC
  • 4.5V to 6V solar input voltage range (SOLAR IN)
  • 3.7V single cell Li-polymer/Li-ion Battery Input (BAT IN)
  • Charge current (USB/SOLAR IN):
    • 900mA maximum trickle charging
    • Constant current
    • Constant voltage three-phase charging
  • 4.2V±1% charging cutoff voltage (USB/SOLAR IN)
  • 5V 1A regulated power supply
  • 86% @ 50% load regulated power supply efficiency (3.7V BAT IN)
  • 73%@3.7V 900mA BAT IN USB/solar charge efficiency
  • <1mA quiescent current
  • -40°C to 85°C operation temperature range
  • 33mm x 63mm dimension
  • Protection functions:
    • BAT IN: over charge/over discharge/over current/reverse connection protection
    • 5V/USB OUT: short circuit/over current/over heat protection
    • SOLAR IN: reverse connection protection

Connection Diagram

DFRobot Solar Power Manager 5V

Board Overview

DFRobot Solar Power Manager 5V
Đã phát hành: 2026-03-11 | Đã cập nhật: 2026-03-17