DFRobot TEL0137 USB GPS Receiver
DFRobot TEL0137 USB GPS Receiver is a compact, portable, and lightweight receiver. This GPS receiver brings more accurate and faster positioning performance with stronger signal compared with traditional GPS receiver. The GPS receiver comes with a battery inside for supplying power for storing satellite data, such as satellite signal status and final position. This receiver adopts USB interface that can be conveniently used in main controllers like Raspberry Pi, NVIDIA, and LattePanda. The TEL0137 receiver is suitable for vehicle navigation, handheld positioning, wearable devices, and other fields.Specifications
- L1, 1575.42MHz / L2, 1561.10MHz / L3, and 1602.00MHz frequency
- 4800, 9600, 19200, 38400, 57600, and 115200bps baud rate
- 56 receiving channel
- Sensitivity:
- -162dBm tracking
- 160dBm acquisition
- -148dBm cold start
- 29s average cold start
- 3s average warm start
- 1s average hot start
- Accuracy:
- Horizontal position accuracy <2.5M and SBAS <2.0M
- 30ns timing accuracy
- 1Hz update rate
- 60mm x 24mm x 9mm outline dimensions
- -40°C to 85°C operating temperature range
Additional Resource
Đã phát hành: 2021-04-08
| Đã cập nhật: 2023-03-14