Dielectric Laboratories / Knowles C18 SMD Capacitors
Dielectric Laboratories / Knowles C18 SMD Capacitors feature voltage ratings up to 2000V. These enhanced voltage high-Q porcelain capacitors are designed to be the most robust size 1111 high-Q capacitor available. Dielectric Laboratories / Knowles C18 capacitors are available in both the ultra-stable (0±15ppm/°C) CF and temperature-compensating (+90ppm/°C) AH dielectrics. They are form-factor compatible with C17 size 1111 capacitors. Typical applications include impedance matching, DC blocking, bypass, coupling, tuning and feedback, amplifier matching networks, and more.Features
- Enhanced voltage high-Q porcelain capacitors
- -55°C to +105°C or +125°C operating temperature range
- Low ESR, high Q
- 1111 (2828) case size
- Form-factor compatible with existing C17 size 1111 capacitors
- 0.5pF to 0.01µF capacitance range
- Available in ultra-stable (0±15ppm/°C) CF and temperature-compensating (+90ppm/°C) AH dielectrics
- High self-resonance
- Low noise
- SMD compatibility
Applications
- Impedance matching
- DC blocking
- Bypass
- Coupling
- Tuning and feedback
- Amplifier matching networks
- VCO frequency stabilization
- Filtering, diplexers, and antenna matching
- High RF power circuits
Đã phát hành: 2011-11-29
| Đã cập nhật: 2022-03-11