Dielectric Laboratories / Knowles Ultra Broadband DC Blocking OPTI-CAP® Capacitors

Dielectric Laboratories / Knowles Ultra Broadband DC Blocking OPTI-CAP® Capacitors offer resonance-free DC blocking to >40GHz. The series features ultra-broadband low loss, a very low series inductance, and X7R temperature and voltage stability. OPTI-CAP® improves low-frequency stability over temperature and is available in space-saving 0201, 0402, and 0602 footprints.

Features

  • X7R temperature and voltage stability
  • Resonance-free DC blocking to >40GHz
  • SMT by solder or epoxy bonding
  • Low-frequency stability over temperature
  • Very low series inductance
  • 0201, 0402, and 0602 footprints

Applications

  • Test Equipment, Photonics, SONET, TOSA/ROSA, high-speed data
  • Broadband microwave/millimeter wave
  • Transimpedance amplifiers
Đã phát hành: 2018-04-02 | Đã cập nhật: 2022-08-15