Digi ConnectCore™ for i.MX51 JumpStart Kit
The network-enabled Digi ConnectCore™ for i.MX51 family offers a highly integrated and future-proof System-on-Module (SOM) solution based on the Freescale i.MX515 ARM® Cortex™-A8 application processor. The modules combine the fast integration, reliability, and design flexibility of an off-the-shelf SOM with complete out-of-the-box software development support for platforms such as Microsoft® Windows® Embedded CE 6.0 and Digi Embedded Linux.With industry-leading performance and key features such as a dual-display interface and a hardware encryption engine, the module is the ideal choice for a broad range of target markets. Digi JumpStart Kits® allow immediate and professional embedded product development with dramatically reduced design risk and time-to-market.
Features
- High-end, low-power 32-bit System-on-Modules
- Integrated 10/100 Mbit Ethernet networking
- Pre-certified 802.11a/b/g/n wireless LAN interface
- On-chip hardware encryption engine
- Hardware accelerated high-definition multimedia
- Power Management IC and Accelerometer integrated
- Industrial operating temperature available
- Low-emission design with FCC Class B compliance
- ZigBee®, cellular and satellite connectivity options
- Windows Embedded CE 6.0 and Linux support
ConnectCore Block Diagram
Đã phát hành: 2010-03-23
| Đã cập nhật: 2024-03-05