The Digi XBee SX Modules support low-power sleeping nodes and have an RF line-of-sight range up to 65 miles. These devices feature strong interference blocking and combine range, data redundancy, and data reliability.
The XBee SX modules can be configured with free XCTU software or by AT or API command sets. The modules are pre-certified for use in multiple countries. The Xbee SX also include integrated antennas for fast OEM design development and time to market.
With 256-bit AES encryption, the modules are secure and provide reliable critical data delivery between devices. The small XBee surface-mount footprint saves valuable board space.
Features
- Adjustable output power up to 1-Watt achieves 65-mile range with high gain antenna
- DigiMesh networking topology for redundancy and reliability
- 256-bit AES encryption for secure data communications
- XBee SMT form factor saves valuable PCB space
- Fully certified for use in unlicensed 900MHz band
- ISM 902 to 928MHz frequency range
- Transmit Power (software selectable) up to 13dBm (XBee SX), up to 30dBm (XBee-PRO SX)
- RF data rates, low 10kb/s; middle 110kb/s; high 250kb/s
- 10 hopping sequences share 50 frequencies
- 120kb/s maximum data throughput high data rate
- Available channel frequencies include 101 low and middle data rate; 50 high data rate
- Receiver sensitivity includes, low -113dBm; middle -106dBm; high -103dBm
- (XBee SX) low: ±250kHz: 40dB, middle ±250kHz: 30dB, high ±500kHz:30dB
- (Xbee-PRO SX) low ±500kHz: 50dB, middle ±500kHz: 40dB, high ±1000kHz: 45dB
Applications Example
Videos
Đã phát hành: 2016-04-07
| Đã cập nhật: 2024-03-01