Digi XBee® XR PRO Development Kit
Digi XBee® XR PRO Development Kit offers a complete platform featuring Digi XBee XR PRO 900MHz surface-mount (SMT) RF modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. The compact, pre-certified modules provide a reliable solution for deploying long-range connectivity applications operating from 902MHz to 928MHz. The modules are also over-the-air compatible with Digi XBee SX PRO RF modules. The Digi XBee XR PRO development kit supports a user's network from development to full-scale operation with seamless interoperability across the Digi XBee ecosystem of hardware, software, services, and tools.
Features
- Fully certified for use in the unlicensed 900MHz band
- RF module based on Silicon Labs EFR32 microcontroller
- Design includes a SAW filter for optimal performance in noisy RF environments
- 256-bit AES encryption for secure data communication
- SPI and UART interfaces
- Pin and over-the-air compatible with Digi XBee SX PRO
- DigiMesh networking topology for redundancy and reliability
- Simple and advanced configuration using Digi XBee Studio accelerates time to market
- Digi XBee Tools to simplify tasks and get to market faster
- Custom development and gateway engineering services are available from Digi WDS
- RoHS-compliant
Applications
- Agriculture systems
- Energy and utilities
- Wireless IoT networks
- Industrial and remote monitoring
- Ethernet/remote management systems
Kit Contents
- 3x Digi XBee XR PRO RF modules - SMT, U.FL
- 3x Digi XBIB-C development boards - SMT
- 3x dipole antennas with U.FL connector
- Digi XBee Studio and Digi XBee Tools
- Free Level 1 schematic review from Digi WDS
- Additional documentation and examples
Đã phát hành: 2026-05-12
| Đã cập nhật: 2026-05-15