Digilent Ettus USRP™ B210
Digilent Ettus Universal Software Radio Peripheral (USRP™) B210 provides a fully integrated, single-board, and USRP™ platform with continuous frequency coverage ranging from 70MHz to 6GHz. This board is integrated with Analog Devices AD9361 RFIC, a single-chip direct-conversion transceiver capable of streaming up to 56MHz of real-time RF bandwidth. The onboard signal processing and control of the AD9361 RFIC is performed by a Spartan-6 XC6SLX150 FPGA connected to a host PC using SuperSpeed USB 3.0. The USRP B210 features two receive and two transmit channels and incorporates a larger FPGA, GPIO, and an external power supply. The experiment with the USRP B210 across various applications includes FM and TV broadcast, cellular, GPS, Wi-Fi, ISM, and more.With the support of USRP Hardware Driver™ (UHD) software, users can develop their applications and seamlessly port the designs to high-performance or embedded USRPs. The users can immediately begin prototyping in GNU Radio and participate in the open-source SDR community.
Features
- RF coverage from 70MHz to 6GHz range
- 2 transmit (TX) and 2 receive (RX) channels, Half or Full Duplex
- Fully coherent 2 x 2 MIMO capability
- Xilinx Spartan 6 XC6SLX150 FPGA
- Instantaneous bandwidth:
- Up to 56MHz in 1 x 1
- Up to 30.72MHz in 2 x 2
- >10dBm power output
- <8dB receive noise figure
- 10MHz clock reference
- Flexible rate 12-bit ADC/DAC
- 61.44MS/s (maximum) ADC/DAC sample rate
- Includes 6V DC power supply
- USB 3.0 SuperSpeed interface
- Standard-B USB 3.0 connector
- Supports USRP hardware driver 3.9.2 (or later)
- Supports GNU Radio, C++, and Python APIs
- GPIO capability
- 0°C to 45°C operating temperature range
- 97mm x 155mm x 15mm dimensions
- Weighs about 350g
- Grounded mounting holes
Block Diagram
Đã phát hành: 2023-08-11
| Đã cập nhật: 2025-09-23