Digilent MCC 134 Thermocouple DAQ HAT for Raspberry Pi
Digilent MCC 134 Thermocouple DAQ HAT for Raspberry Pi features four thermocouple inputs for adding temperature measurement capability to Raspberry Pi-based data acquisition systems. The HAT features a 24-bit resolution and provides professional-grade accuracy. The MCC 134 also offers open thermocouple detection to monitor broken or disconnected thermocouples and each channel type are selectable on a per-channel basis. Up to eight MCC HATs are stacked onto one Raspberry Pi.Features
- Four isolated thermocouple inputs
- 24-bit A/D converter
- 1-second update interval, minimum
- Thermocouple types J, K, R, S, T, N, E, and B supported
- Cold junction compensation
- Screw terminal connections
- Product Compliance:
- HTC: 8473301180
- ECCN: EAR99
Kit Contents
- One MCC 134 DAQ HAT
- 2x20 Header connector (plugs into the 40 pin GPIO connector on the Pi board)
- Jumpers (3)
- Standoffs (4)
- Screws (4)
- Nuts (4)
- Printed insert: Getting Started with MCC DAQ HATs
- MCC packaging assembly/foam, etc.
Đã phát hành: 2021-09-28
| Đã cập nhật: 2022-03-11