Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device
Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608FS-Plus combines eight simultaneous analog inputs (A/D per channel), 16-bit resolution, 100kS/s/ch sample rate (400kS/s aggregate), one 32-bit counter, and eight digital I/O. The device includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.Features
- 8 SE simultaneous analog inputs
- 16-bit resolution
- 100kS/s/ch sample rate (400kS/s aggregate)
- ±10V, ±5V, ±2V, ±1V input ranges
- Eight digital I/O
- One counter input
- No external power is required
- Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
- Product Compliance
- 8471.80.9000 HTC
- EAR99 ECCN
Kit Contents
- USB-1608FS-Plus
- USB cable
- Printed insert: DAQami quick start
- MCC packaging assembly/foam, etc
Components
Connections
Đã phát hành: 2022-04-24
| Đã cập nhật: 2022-05-31