Diodes Incorporated AL8860 40V 1.5A Buck LED Driver

Diodes Incorporated AL8860 40V 1.5A Buck LED Driver is a hysteresis mode DC/DC step-down converter designed for driving single or multiple series connected LEDs. The device has a wide input voltage range of 4.5V to 40V. The driver provides an externally adjustable output current up to 1A for the TSOT25 package and 1.5A for the MSOP-8EP package. The converter can provide up to 40 watts of output power depending upon supply voltage and external components.

Features

  • Low BOM counts
  • 4.5V to 40V wide input voltage range
  • Output current up to 1.5A
  • Internal 40V NDMOS switch
  • Typical 5% output current accuracy
  • Single pin for On/Off and brightness control by DC voltage or PWM signal
  • 5% to 100% recommended analog dimming range
  • Soft-start
  • High efficiency (up to 97%)
  • LED short protection
  • Inherent open-circuit LED protection
  • Over Temperature Protection (OTP)
  • Up to 1MHz switching frequency
  • Pb-free TSOT25 and MSOP-8EP packages

Applications

  • LED retrofit for low voltage halogen
  • Low voltage industrial lighting
  • Illuminated signs
  • External driver with multiple channels

Functional Block Diagram

Block Diagram - Diodes Incorporated AL8860 40V 1.5A Buck LED Driver
Đã phát hành: 2016-11-08 | Đã cập nhật: 2022-03-11