Diodes Incorporated APR347 Synchronous Rectification Controller

Diodes Incorporated APR347 Secondary Side Synchronous Rectification Controller is designed to provide an ideal drive signal with fewer external components. APR347 applications include adapters and chargers for cordless phones, asymmetric digital subscriber line (ADSL) modems, and portable devices. The synchronous rectification can effectively reduce the secondary side rectifier power dissipation. The APR347 controller also can provide high-performance solutions for 3.3V to 15V output voltage applications. The device is available in the SOT26 package.

Features

  • Synchronous rectification for DCM operation flyback
  • Eliminate resonant ring interference
  • Fewest external components
  • Lead-free and RoHS compliant
  • Halogen- and antimony-free

Applications

  • Adapters/chargers for cell/cordless phones
  • ADSL modems
  • MP3 and other portable apparatus

Block Diagram

Block Diagram - Diodes Incorporated APR347 Synchronous Rectification Controller

Application Circuit

Application Circuit Diagram - Diodes Incorporated APR347 Synchronous Rectification Controller
Đã phát hành: 2019-11-26 | Đã cập nhật: 2023-08-09