Diodes Incorporated DDC Series NPN Dual Surface Mount Transistors

Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.

Features

  • Epitaxial planar die construction
  • Complementary PNP types available (DDA)
  • Built-in biasing resistors
  • Totally lead-free & fully RoHS compliant 
  • Halogen and antimony free "green" device 
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP Capable

Package Style

Diodes Incorporated DDC Series NPN Dual Surface Mount Transistors
Đã phát hành: 2015-04-13 | Đã cập nhật: 2022-03-11