Diodes Incorporated DMP4015 Automotive MOSFETs Protect ECUs

Diodes Incorporated DMP4015 Automotive MOSFETs protect automotive Electronic Control Units (ECUs) against the risk of reverse battery connection. A growing number of automotive control applications are using ECUs with some vehicles deploying up to 80 EMUs. Protect each one with the cost-effective DMP4015 from Diodes Incorporated. Only a minimal number of passive components are needed to drive the DMP4015, thus eliminating the switching topology of a charge pump. This also avoids issues with EMI emissions.

Features

  • 100% Unclamped Inductive Switch (UIS) test in production
  • Low on-resistance
  • Fast switching speed
  • Lead-free finish
  • RoHS compliant
  • Halogen and antimony free
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable

Applications

  • DC-DC converters
  • Power management functions
  • Analog switches
  • Backlighting

Reverse Battery Protection Circuit

Diodes Incorporated DMP4015 Automotive MOSFETs Protect ECUs
Đã phát hành: 2016-02-04 | Đã cập nhật: 2022-03-11